Parametric Equivalent
Parametric Equivalent

RLW73B2FR015TDF | |
|---|---|
DigiKey Part Number | 1712-RLW73B2FR015TDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLW73B2FR015TDF |
Description | RLW73 B2 1% R015 600PPM 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73B2FR015TD | TE Connectivity Passive Product | 9 983 | 1712-RLW73B2FR015TDCT-ND | 1,87000 zł | Parametric Equivalent |
| CSRW0612FT15L0 | Stackpole Electronics Inc | 0 | 738-CSRW0612FT15L0TR-ND | 0,35253 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65202 zł | 652,02 zł |
| Unit Price without VAT: | 0,65202 zł |
|---|---|
| Unit Price with VAT: | 0,80198 zł |



