Parametric Equivalent
Parametric Equivalent

RLW73A3FR15TDF | |
|---|---|
DigiKey Part Number | 1712-RLW73A3FR15TDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLW73A3FR15TDF |
Description | RLW73 A3 1% R15 200PPM 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73A3FR15TE | TE Connectivity Passive Product | 7 875 | 1712-RLW73A3FR15TECT-ND | 2,84000 zł | Parametric Equivalent |
| CSRW1225FTR150 | Stackpole Electronics Inc | 0 | 738-CSRW1225FTR150TR-ND | 0,62226 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,02891 zł | 1 028,91 zł |
| Unit Price without VAT: | 1,02891 zł |
|---|---|
| Unit Price with VAT: | 1,26556 zł |



