56 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A3FR056TE

DigiKey Part Number
1712-RLW73A3FR056TETR-ND - Tape & Reel (TR)
1712-RLW73A3FR056TECT-ND - Cut Tape (CT)
1712-RLW73A3FR056TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A3FR056TE
Description
RLW73 A3 1% R056 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,77664 zł3 106,56 zł
8 0000,72494 zł5 799,52 zł
Manufacturers Standard Package
Unit Price without VAT:0,77664 zł
Unit Price with VAT:0,95527 zł