
RLP73V3AR010JTE | |
|---|---|
DigiKey Part Number | A109867TR-ND - Tape & Reel (TR) A109867CT-ND - Cut Tape (CT) A109867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V3AR010JTE |
Description | RES 0.01 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V3AR010JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 zł | 3,16 zł |
| 10 | 2,05400 zł | 20,54 zł |
| 25 | 1,75360 zł | 43,84 zł |
| 50 | 1,56560 zł | 78,28 zł |
| 100 | 1,40470 zł | 140,47 zł |
| 250 | 1,22876 zł | 307,19 zł |
| 500 | 1,11854 zł | 559,27 zł |
| 1 000 | 1,02481 zł | 1 024,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,94521 zł | 1 890,42 zł |
| 4 000 | 0,87757 zł | 3 510,28 zł |
| 6 000 | 0,84283 zł | 5 056,98 zł |
| 10 000 | 0,80354 zł | 8 035,40 zł |
| 14 000 | 0,78013 zł | 10 921,82 zł |
| 20 000 | 0,75725 zł | 15 145,00 zł |
| Unit Price without VAT: | 3,16000 zł |
|---|---|
| Unit Price with VAT: | 3,88680 zł |

