
RLP73V2BR013FTDF | |
|---|---|
DigiKey Part Number | A109624TR-ND - Tape & Reel (TR) A109624CT-ND - Cut Tape (CT) A109624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR013FTDF |
Description | RES 0.013 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR013FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,10200 zł | 21,02 zł |
| 25 | 1,79440 zł | 44,86 zł |
| 50 | 1,60080 zł | 80,04 zł |
| 100 | 1,43690 zł | 143,69 zł |
| 250 | 1,25664 zł | 314,16 zł |
| 500 | 1,14396 zł | 571,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04817 zł | 1 048,17 zł |
| 2 000 | 0,96675 zł | 1 933,50 zł |
| 3 000 | 0,92493 zł | 2 774,79 zł |
| 5 000 | 0,87762 zł | 4 388,10 zł |
| 7 000 | 0,84942 zł | 5 945,94 zł |
| 10 000 | 0,82188 zł | 8 218,80 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |

