
RLP73V2BR010FTDF | |
|---|---|
DigiKey Part Number | A109621TR-ND - Tape & Reel (TR) A109621CT-ND - Cut Tape (CT) A109621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR010FTDF |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR010FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 zł | 3,01 zł |
| 10 | 1,95500 zł | 19,55 zł |
| 25 | 1,66680 zł | 41,67 zł |
| 50 | 1,48640 zł | 74,32 zł |
| 100 | 1,33270 zł | 133,27 zł |
| 250 | 1,16464 zł | 291,16 zł |
| 500 | 1,05944 zł | 529,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,96992 zł | 969,92 zł |
| 2 000 | 0,89388 zł | 1 787,76 zł |
| 3 000 | 0,85481 zł | 2 564,43 zł |
| 5 000 | 0,81062 zł | 4 053,10 zł |
| 7 000 | 0,78428 zł | 5 489,96 zł |
| 10 000 | 0,75856 zł | 7 585,60 zł |
| Unit Price without VAT: | 3,01000 zł |
|---|---|
| Unit Price with VAT: | 3,70230 zł |

