
RLP73N3AR056FTDF | |
|---|---|
DigiKey Part Number | A109688TR-ND - Tape & Reel (TR) A109688CT-ND - Cut Tape (CT) A109688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR056FTDF |
Description | RES 0.056 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR056FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 zł | 5,96 zł |
| 10 | 3,93600 zł | 39,36 zł |
| 25 | 3,38400 zł | 84,60 zł |
| 50 | 3,03780 zł | 151,89 zł |
| 100 | 2,74300 zł | 274,30 zł |
| 250 | 2,42048 zł | 605,12 zł |
| 500 | 2,21840 zł | 1 109,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,04679 zł | 2 046,79 zł |
| 2 000 | 1,90097 zł | 3 801,94 zł |
| 3 000 | 1,82608 zł | 5 478,24 zł |
| 5 000 | 1,74137 zł | 8 706,85 zł |
| 7 000 | 1,69090 zł | 11 836,30 zł |
| 10 000 | 1,64159 zł | 16 415,90 zł |
| Unit Price without VAT: | 5,96000 zł |
|---|---|
| Unit Price with VAT: | 7,33080 zł |

