
RLP73N3AR051FTDF | |
|---|---|
DigiKey Part Number | A109687TR-ND - Tape & Reel (TR) A109687CT-ND - Cut Tape (CT) A109687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR051FTDF |
Description | RES 0.051 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR051FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 zł | 6,18 zł |
| 10 | 4,06800 zł | 40,68 zł |
| 25 | 3,49760 zł | 87,44 zł |
| 50 | 3,14060 zł | 157,03 zł |
| 100 | 2,83710 zł | 283,71 zł |
| 250 | 2,50436 zł | 626,09 zł |
| 500 | 2,29610 zł | 1 148,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,11918 zł | 2 119,18 zł |
| Unit Price without VAT: | 6,18000 zł |
|---|---|
| Unit Price with VAT: | 7,60140 zł |

