
RLP73N3AR051FTDF | |
|---|---|
DigiKey Part Number | A109687TR-ND - Tape & Reel (TR) A109687CT-ND - Cut Tape (CT) A109687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR051FTDF |
Description | RES 0.051 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR051FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 zł | 6,18 zł |
| 10 | 4,06800 zł | 40,68 zł |
| 25 | 3,49760 zł | 87,44 zł |
| 50 | 3,14060 zł | 157,03 zł |
| 100 | 2,83710 zł | 283,71 zł |
| 250 | 2,50436 zł | 626,09 zł |
| 500 | 2,29610 zł | 1 148,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,11918 zł | 2 119,18 zł |
| Unit Price without VAT: | 6,18000 zł |
|---|---|
| Unit Price with VAT: | 7,60140 zł |

