
RLP73N1JR47JTD | |
|---|---|
DigiKey Part Number | A109774TR-ND - Tape & Reel (TR) A109774CT-ND - Cut Tape (CT) A109774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR47JTD |
Description | RES 0.47 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR47JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,48500 zł | 4,85 zł |
| 25 | 0,40800 zł | 10,20 zł |
| 50 | 0,35980 zł | 17,99 zł |
| 100 | 0,31890 zł | 31,89 zł |
| 250 | 0,27376 zł | 68,44 zł |
| 500 | 0,24568 zł | 122,84 zł |
| 1 000 | 0,22170 zł | 221,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17904 zł | 895,20 zł |
| 10 000 | 0,16508 zł | 1 650,80 zł |
| 15 000 | 0,15791 zł | 2 368,65 zł |
| 25 000 | 0,14980 zł | 3 745,00 zł |
| 35 000 | 0,14496 zł | 5 073,60 zł |
| 50 000 | 0,14024 zł | 7 012,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

