
RLP73M2BR033FTDF | |
|---|---|
DigiKey Part Number | A109633TR-ND - Tape & Reel (TR) A109633CT-ND - Cut Tape (CT) A109633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR033FTDF |
Description | RES 0.033 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR033FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 zł | 3,19 zł |
| 10 | 2,07600 zł | 20,76 zł |
| 25 | 1,77240 zł | 44,31 zł |
| 50 | 1,58180 zł | 79,09 zł |
| 100 | 1,41970 zł | 141,97 zł |
| 250 | 1,24152 zł | 310,38 zł |
| 500 | 1,12994 zł | 564,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,03519 zł | 1 035,19 zł |
| 2 000 | 0,95469 zł | 1 909,38 zł |
| 3 000 | 0,91331 zł | 2 739,93 zł |
| 5 000 | 0,86651 zł | 4 332,55 zł |
| 7 000 | 0,83862 zł | 5 870,34 zł |
| 10 000 | 0,81138 zł | 8 113,80 zł |
| 12 000 | 0,79831 zł | 9 579,72 zł |
| 24 000 | 0,75347 zł | 18 083,28 zł |
| 25 000 | 0,75105 zł | 18 776,25 zł |
| Unit Price without VAT: | 3,19000 zł |
|---|---|
| Unit Price with VAT: | 3,92370 zł |

