
RLP73M2BR027FTDF | |
|---|---|
DigiKey Part Number | A109631TR-ND - Tape & Reel (TR) A109631CT-ND - Cut Tape (CT) A109631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR027FTDF |
Description | RES 0.027 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR027FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 zł | 3,15 zł |
| 10 | 2,06200 zł | 20,62 zł |
| 25 | 1,75800 zł | 43,95 zł |
| 50 | 1,56860 zł | 78,43 zł |
| 100 | 1,40760 zł | 140,76 zł |
| 250 | 1,23084 zł | 307,71 zł |
| 500 | 1,12026 zł | 560,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,02620 zł | 1 026,20 zł |
| 2 000 | 0,94628 zł | 1 892,56 zł |
| 3 000 | 0,90524 zł | 2 715,72 zł |
| 5 000 | 0,85879 zł | 4 293,95 zł |
| 7 000 | 0,83112 zł | 5 817,84 zł |
| 10 000 | 0,80409 zł | 8 040,90 zł |
| Unit Price without VAT: | 3,15000 zł |
|---|---|
| Unit Price with VAT: | 3,87450 zł |

