
RLP73M2AR051FTDF | |
|---|---|
DigiKey Part Number | A109589TR-ND - Tape & Reel (TR) A109589CT-ND - Cut Tape (CT) A109589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR051FTDF |
Description | RES 0.051 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR051FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 zł | 3,04 zł |
| 10 | 1,98500 zł | 19,85 zł |
| 25 | 1,69480 zł | 42,37 zł |
| 50 | 1,51140 zł | 75,57 zł |
| 100 | 1,35580 zł | 135,58 zł |
| 250 | 1,18488 zł | 296,22 zł |
| 500 | 1,07800 zł | 539,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98709 zł | 987,09 zł |
| 2 000 | 0,90988 zł | 1 819,76 zł |
| 3 000 | 0,87019 zł | 2 610,57 zł |
| 5 000 | 0,82532 zł | 4 126,60 zł |
| 7 000 | 0,79857 zł | 5 589,99 zł |
| 10 000 | 0,77245 zł | 7 724,50 zł |
| Unit Price without VAT: | 3,04000 zł |
|---|---|
| Unit Price with VAT: | 3,73920 zł |

