
RLP73K3AR82JTE | |
|---|---|
DigiKey Part Number | A109913TR-ND - Tape & Reel (TR) A109913CT-ND - Cut Tape (CT) A109913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR82JTE |
Description | RES 0.82 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR82JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 1,97900 zł | 19,79 zł |
| 25 | 1,68760 zł | 42,19 zł |
| 50 | 1,50600 zł | 75,30 zł |
| 100 | 1,35090 zł | 135,09 zł |
| 250 | 1,18096 zł | 295,24 zł |
| 500 | 1,07458 zł | 537,29 zł |
| 1 000 | 0,98417 zł | 984,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,90736 zł | 1 814,72 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

