
RLP73K3AR75JTE | |
|---|---|
DigiKey Part Number | A109912TR-ND - Tape & Reel (TR) A109912CT-ND - Cut Tape (CT) A109912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR75JTE |
Description | RES 0.75 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR75JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 zł | 2,98 zł |
| 10 | 1,94600 zł | 19,46 zł |
| 25 | 1,66040 zł | 41,51 zł |
| 50 | 1,48080 zł | 74,04 zł |
| 100 | 1,32820 zł | 132,82 zł |
| 250 | 1,16084 zł | 290,21 zł |
| 500 | 1,05606 zł | 528,03 zł |
| 1 000 | 0,96707 zł | 967,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,89142 zł | 1 782,84 zł |
| 4 000 | 0,82714 zł | 3 308,56 zł |
| 6 000 | 0,79414 zł | 4 764,84 zł |
| 10 000 | 0,75680 zł | 7 568,00 zł |
| 14 000 | 0,73454 zł | 10 283,56 zł |
| 20 000 | 0,71281 zł | 14 256,20 zł |
| Unit Price without VAT: | 2,98000 zł |
|---|---|
| Unit Price with VAT: | 3,66540 zł |

