
RLC73V3AR018FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73V3AR018FTDGTR-ND - Tape & Reel (TR) 1712-RLC73V3AR018FTDGCT-ND - Cut Tape (CT) 1712-RLC73V3AR018FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V3AR018FTDG |
Description | RLC73V 3A R018 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,60100 zł | 16,01 zł |
| 25 | 1,36440 zł | 34,11 zł |
| 50 | 1,21520 zł | 60,76 zł |
| 100 | 1,08800 zł | 108,80 zł |
| 250 | 0,94868 zł | 237,17 zł |
| 500 | 0,86136 zł | 430,68 zł |
| 1 000 | 0,78710 zł | 787,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67042 zł | 2 681,68 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

