
RLC73V2HR013FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73V2HR013FTETR-ND - Tape & Reel (TR) 1712-RLC73V2HR013FTECT-ND - Cut Tape (CT) 1712-RLC73V2HR013FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2HR013FTE |
Description | RLC73V 2H R013 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,48300 zł | 14,83 zł |
| 25 | 1,26120 zł | 31,53 zł |
| 50 | 1,12240 zł | 56,12 zł |
| 100 | 1,00430 zł | 100,43 zł |
| 250 | 0,87456 zł | 218,64 zł |
| 500 | 0,79342 zł | 396,71 zł |
| 1 000 | 0,72444 zł | 724,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61600 zł | 2 464,00 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

