
RLC73V2BR018FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73V2BR018FTDTR-ND - Tape & Reel (TR) 1712-RLC73V2BR018FTDCT-ND - Cut Tape (CT) 1712-RLC73V2BR018FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2BR018FTD |
Description | RLC73V 2B R018 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,06600 zł | 10,66 zł |
| 25 | 0,90480 zł | 22,62 zł |
| 50 | 0,80300 zł | 40,15 zł |
| 100 | 0,71600 zł | 71,60 zł |
| 250 | 0,62092 zł | 155,23 zł |
| 500 | 0,56146 zł | 280,73 zł |
| 1 000 | 0,51086 zł | 510,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42077 zł | 2 103,85 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

