
RLC73V2AR033FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73V2AR033FTDTR-ND - Tape & Reel (TR) 1712-RLC73V2AR033FTDCT-ND - Cut Tape (CT) 1712-RLC73V2AR033FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2AR033FTD |
Description | RLC73V 2A R033 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,56700 zł | 5,67 zł |
| 25 | 0,47840 zł | 11,96 zł |
| 50 | 0,42160 zł | 21,08 zł |
| 100 | 0,37450 zł | 37,45 zł |
| 250 | 0,32216 zł | 80,54 zł |
| 500 | 0,28950 zł | 144,75 zł |
| 1 000 | 0,26170 zł | 261,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21214 zł | 1 060,70 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

