22 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73V2AR022FTD

DigiKey Part Number
1712-RLC73V2AR022FTDTR-ND - Tape & Reel (TR)
1712-RLC73V2AR022FTDCT-ND - Cut Tape (CT)
1712-RLC73V2AR022FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73V2AR022FTD
Description
RLC73V 2A R022 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 869
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 zł0,90 zł
100,56700 zł5,67 zł
250,47840 zł11,96 zł
500,42160 zł21,08 zł
1000,37450 zł37,45 zł
2500,32216 zł80,54 zł
5000,28950 zł144,75 zł
1 0000,26170 zł261,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,21214 zł1 060,70 zł
10 0000,19594 zł1 959,40 zł
15 0000,18761 zł2 814,15 zł
25 0000,17820 zł4 455,00 zł
35 0000,17259 zł6 040,65 zł
50 0000,16711 zł8 355,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,90000 zł
Unit Price with VAT:1,10700 zł