
RLC73PW2ER143FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2ER143FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2ER143FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2ER143FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2ER143FTD |
Description | RLC73PW 2E R143 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 143 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,98700 zł | 9,87 zł |
| 25 | 0,83720 zł | 20,93 zł |
| 50 | 0,74320 zł | 37,16 zł |
| 100 | 0,66250 zł | 66,25 zł |
| 250 | 0,57408 zł | 143,52 zł |
| 500 | 0,51866 zł | 259,33 zł |
| 1 000 | 0,47154 zł | 471,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38763 zł | 1 938,15 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

