
RLC73PW2ER13FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2ER13FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2ER13FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2ER13FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2ER13FTD |
Description | RLC73PW 2E R13 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38763 zł | 1 938,15 zł |
| Unit Price without VAT: | 0,38763 zł |
|---|---|
| Unit Price with VAT: | 0,47678 zł |

