
RLC73PW2AR226FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2AR226FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR226FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR226FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2AR226FTD |
Description | RLC73PW 2A R226 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 226 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,61800 zł | 6,18 zł |
| 25 | 0,52120 zł | 13,03 zł |
| 50 | 0,46040 zł | 23,02 zł |
| 100 | 0,40900 zł | 40,90 zł |
| 250 | 0,35248 zł | 88,12 zł |
| 500 | 0,31692 zł | 158,46 zł |
| 1 000 | 0,28673 zł | 286,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23296 zł | 1 164,80 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

