RLC73PV3AR015FTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 4 000
Unit Price: 0,91120 zł
Datasheet
15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV3AR015FTDF

DigiKey Part Number
1712-RLC73PV3AR015FTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC73PV3AR015FTDF
Description
RLC73PV 3A R015 1% 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLC73PV3AR015FTDGTE Connectivity Passive Product4 0001712-RLC73PV3AR015FTDGCT-ND0,91120 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,16234 zł1 162,34 zł
Manufacturers Standard Package
Unit Price without VAT:1,16234 zł
Unit Price with VAT:1,42968 zł