
RLC73PV2HR012FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2HR012FTETR-ND - Tape & Reel (TR) 1712-RLC73PV2HR012FTECT-ND - Cut Tape (CT) 1712-RLC73PV2HR012FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2HR012FTE |
Description | RLC73PV 2H R012 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 1,63700 zł | 16,37 zł |
| 25 | 1,39480 zł | 34,87 zł |
| 50 | 1,24240 zł | 62,12 zł |
| 100 | 1,11280 zł | 111,28 zł |
| 250 | 0,97052 zł | 242,63 zł |
| 500 | 0,88140 zł | 440,70 zł |
| 1 000 | 0,80563 zł | 805,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68652 zł | 2 746,08 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

