
RLC73PV2BR013FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2BR013FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2BR013FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2BR013FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2BR013FTD |
Description | RLC73PV 2B R013 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,23200 zł | 12,32 zł |
| 25 | 1,04560 zł | 26,14 zł |
| 50 | 0,92920 zł | 46,46 zł |
| 100 | 0,83020 zł | 83,02 zł |
| 250 | 0,72148 zł | 180,37 zł |
| 500 | 0,65332 zł | 326,66 zł |
| 1 000 | 0,59532 zł | 595,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49210 zł | 2 460,50 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

