43 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV2AR043FTD

DigiKey Part Number
1712-RLC73PV2AR043FTDTR-ND - Tape & Reel (TR)
1712-RLC73PV2AR043FTDCT-ND - Cut Tape (CT)
1712-RLC73PV2AR043FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PV2AR043FTD
Description
RLC73PV 2A R043 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 3 497
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 zł1,04 zł
100,66400 zł6,64 zł
250,56160 zł14,04 zł
500,49620 zł24,81 zł
1000,44060 zł44,06 zł
2500,37992 zł94,98 zł
5000,34192 zł170,96 zł
1 0000,30960 zł309,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,25199 zł1 259,95 zł
10 0000,23315 zł2 331,50 zł
15 0000,22347 zł3 352,05 zł
25 0000,21252 zł5 313,00 zł
35 0000,20600 zł7 210,00 zł
50 0000,19963 zł9 981,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,04000 zł
Unit Price with VAT:1,27920 zł