
RLC73PN2BR051FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PN2BR051FTDTR-ND - Tape & Reel (TR) 1712-RLC73PN2BR051FTDCT-ND - Cut Tape (CT) 1712-RLC73PN2BR051FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PN2BR051FTD |
Description | RLC73PN 2B R051 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32672 zł | 1 633,60 zł |
| Unit Price without VAT: | 0,32672 zł |
|---|---|
| Unit Price with VAT: | 0,40187 zł |

