
RLC73PM2ER024FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PM2ER024FTDTR-ND - Tape & Reel (TR) 1712-RLC73PM2ER024FTDCT-ND - Cut Tape (CT) 1712-RLC73PM2ER024FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2ER024FTD |
Description | RLC73PM 2E R024 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,32500 zł | 13,25 zł |
| 25 | 1,12760 zł | 28,19 zł |
| 50 | 1,00260 zł | 50,13 zł |
| 100 | 0,89590 zł | 89,59 zł |
| 250 | 0,77920 zł | 194,80 zł |
| 500 | 0,70602 zł | 353,01 zł |
| 1 000 | 0,64387 zł | 643,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53323 zł | 2 666,15 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |

