
RLC73PM2BR027FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PM2BR027FTDTR-ND - Tape & Reel (TR) 1712-RLC73PM2BR027FTDCT-ND - Cut Tape (CT) 1712-RLC73PM2BR027FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2BR027FTD |
Description | RLC73PM 2B R027 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42077 zł | 2 103,85 zł |
| Unit Price without VAT: | 0,42077 zł |
|---|---|
| Unit Price with VAT: | 0,51755 zł |

