56 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PM2AR056FTD

DigiKey Part Number
1712-RLC73PM2AR056FTDTR-ND - Tape & Reel (TR)
1712-RLC73PM2AR056FTDCT-ND - Cut Tape (CT)
1712-RLC73PM2AR056FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PM2AR056FTD
Description
RLC73PM 2A R056 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 887
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,50600 zł5,06 zł
250,42640 zł10,66 zł
500,37640 zł18,82 zł
1000,33360 zł33,36 zł
2500,28668 zł71,67 zł
5000,25724 zł128,62 zł
1 0000,23229 zł232,29 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,18778 zł938,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł