
RLC73PM2AR051FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PM2AR051FTDTR-ND - Tape & Reel (TR) 1712-RLC73PM2AR051FTDCT-ND - Cut Tape (CT) 1712-RLC73PM2AR051FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2AR051FTD |
Description | RLC73PM 2A R051 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,50600 zł | 5,06 zł |
| 25 | 0,42640 zł | 10,66 zł |
| 50 | 0,37640 zł | 18,82 zł |
| 100 | 0,33360 zł | 33,36 zł |
| 250 | 0,28668 zł | 71,67 zł |
| 500 | 0,25724 zł | 128,62 zł |
| 1 000 | 0,23229 zł | 232,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18778 zł | 938,90 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

