
RLC73PH3AR03FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PH3AR03FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PH3AR03FTDGCT-ND - Cut Tape (CT) 1712-RLC73PH3AR03FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH3AR03FTDG |
Description | RLC73PH 3A R03 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,17600 zł | 21,76 zł |
| 25 | 1,85840 zł | 46,46 zł |
| 50 | 1,66040 zł | 83,02 zł |
| 100 | 1,49050 zł | 149,05 zł |
| 250 | 1,30476 zł | 326,19 zł |
| 500 | 1,18842 zł | 594,21 zł |
| 1 000 | 1,08952 zł | 1 089,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,00552 zł | 2 011,04 zł |
| 4 000 | 0,93415 zł | 3 736,60 zł |
| 6 000 | 0,89749 zł | 5 384,94 zł |
| 10 000 | 0,85602 zł | 8 560,20 zł |
| 14 000 | 0,83132 zł | 11 638,48 zł |
| 20 000 | 0,80718 zł | 16 143,60 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

