
RLC73PH3AR02FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PH3AR02FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PH3AR02FTDGCT-ND - Cut Tape (CT) 1712-RLC73PH3AR02FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH3AR02FTDG |
Description | RLC73PH 3A R02 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,17600 zł | 21,76 zł |
| 25 | 1,85840 zł | 46,46 zł |
| 50 | 1,66040 zł | 83,02 zł |
| 100 | 1,49050 zł | 149,05 zł |
| 250 | 1,30476 zł | 326,19 zł |
| 500 | 1,18842 zł | 594,21 zł |
| 1 000 | 1,08952 zł | 1 089,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,00552 zł | 2 011,04 zł |
| 4 000 | 0,93415 zł | 3 736,60 zł |
| 6 000 | 0,89749 zł | 5 384,94 zł |
| 10 000 | 0,85602 zł | 8 560,20 zł |
| 14 000 | 0,83132 zł | 11 638,48 zł |
| 20 000 | 0,80718 zł | 16 143,60 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

