
RLC73PV2ER018FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2ER018FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2ER018FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2ER018FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2ER018FTD |
Description | RLC73PV 2E R018 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 zł | 2,51 zł |
| 10 | 1,63400 zł | 16,34 zł |
| 25 | 1,39320 zł | 34,83 zł |
| 50 | 1,24020 zł | 62,01 zł |
| 100 | 1,11060 zł | 111,06 zł |
| 250 | 0,96852 zł | 242,13 zł |
| 500 | 0,87960 zł | 439,80 zł |
| 1 000 | 0,80394 zł | 803,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66928 zł | 3 346,40 zł |
| 10 000 | 0,62527 zł | 6 252,70 zł |
| 15 000 | 0,60267 zł | 9 040,05 zł |
| 25 000 | 0,57710 zł | 14 427,50 zł |
| 35 000 | 0,56187 zł | 19 665,45 zł |
| 50 000 | 0,54939 zł | 27 469,50 zł |
| Unit Price without VAT: | 2,51000 zł |
|---|---|
| Unit Price with VAT: | 3,08730 zł |

