147 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PH2AR147FTD

DigiKey Part Number
1712-RLC73PH2AR147FTDTR-ND - Tape & Reel (TR)
1712-RLC73PH2AR147FTDCT-ND - Cut Tape (CT)
1712-RLC73PH2AR147FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PH2AR147FTD
Description
RLC73PH 2A R147 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
147 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 910
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 zł0,97 zł
100,61800 zł6,18 zł
250,52120 zł13,03 zł
500,46040 zł23,02 zł
1000,40900 zł40,90 zł
2500,35248 zł88,12 zł
5000,31692 zł158,46 zł
1 0000,28673 zł286,73 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,23296 zł1 164,80 zł
10 0000,21537 zł2 153,70 zł
15 0000,20633 zł3 094,95 zł
25 0000,19611 zł4 902,75 zł
35 0000,19002 zł6 650,70 zł
50 0000,18407 zł9 203,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,97000 zł
Unit Price with VAT:1,19310 zł