
RLC73PH2AR143FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PH2AR143FTDTR-ND - Tape & Reel (TR) 1712-RLC73PH2AR143FTDCT-ND - Cut Tape (CT) 1712-RLC73PH2AR143FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH2AR143FTD |
Description | RLC73PH 2A R143 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 143 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,61800 zł | 6,18 zł |
| 25 | 0,52120 zł | 13,03 zł |
| 50 | 0,46040 zł | 23,02 zł |
| 100 | 0,40900 zł | 40,90 zł |
| 250 | 0,35248 zł | 88,12 zł |
| 500 | 0,31692 zł | 158,46 zł |
| 1 000 | 0,28673 zł | 286,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23296 zł | 1 164,80 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

