
RLC73PD3AR953FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR953FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR953FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR953FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR953FTDG |
Description | RLC73PD 3A R953 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 953 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 zł | 2,33 zł |
| 10 | 1,49700 zł | 14,97 zł |
| 25 | 1,27560 zł | 31,89 zł |
| 50 | 1,13460 zł | 56,73 zł |
| 100 | 1,01550 zł | 101,55 zł |
| 250 | 0,88464 zł | 221,16 zł |
| 500 | 0,80262 zł | 401,31 zł |
| 1 000 | 0,73295 zł | 732,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,67371 zł | 1 347,42 zł |
| Unit Price without VAT: | 2,33000 zł |
|---|---|
| Unit Price with VAT: | 2,86590 zł |

