
RLC73PD3AR604FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR604FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR604FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR604FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR604FTDG |
Description | RLC73PD 3A R604 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 604 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 zł | 2,33 zł |
| 10 | 1,49700 zł | 14,97 zł |
| 25 | 1,27560 zł | 31,89 zł |
| 50 | 1,13460 zł | 56,73 zł |
| 100 | 1,01550 zł | 101,55 zł |
| 250 | 0,88464 zł | 221,16 zł |
| 500 | 0,80262 zł | 401,31 zł |
| 1 000 | 0,73295 zł | 732,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,67371 zł | 1 347,42 zł |
| 4 000 | 0,62338 zł | 2 493,52 zł |
| 6 000 | 0,59753 zł | 3 585,18 zł |
| 10 000 | 0,56829 zł | 5 682,90 zł |
| 14 000 | 0,55086 zł | 7 712,04 zł |
| 20 000 | 0,53384 zł | 10 676,80 zł |
| Unit Price without VAT: | 2,33000 zł |
|---|---|
| Unit Price with VAT: | 2,86590 zł |

