
RLC73PD3AR402FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR402FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR402FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR402FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR402FTDG |
Description | RLC73PD 3A R402 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 402 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,56600 zł | 15,66 zł |
| 25 | 1,33160 zł | 33,29 zł |
| 50 | 1,18560 zł | 59,28 zł |
| 100 | 1,06110 zł | 106,11 zł |
| 250 | 0,92472 zł | 231,18 zł |
| 500 | 0,83938 zł | 419,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,70520 zł | 1 410,40 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

