
RLC73PD2HR866FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR866FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR866FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR866FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR866FTE |
Description | RLC73PD 2H R866 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 866 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 1,02300 zł | 10,23 zł |
| 25 | 0,86760 zł | 21,69 zł |
| 50 | 0,77060 zł | 38,53 zł |
| 100 | 0,68690 zł | 68,69 zł |
| 250 | 0,59548 zł | 148,87 zł |
| 500 | 0,53812 zł | 269,06 zł |
| 1 000 | 0,48943 zł | 489,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41286 zł | 1 651,44 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

