
RLC73PD2HR301FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR301FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR301FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR301FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR301FTE |
Description | RLC73PD 2H R301 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,16300 zł | 11,63 zł |
| 25 | 0,98800 zł | 24,70 zł |
| 50 | 0,87680 zł | 43,84 zł |
| 100 | 0,78280 zł | 78,28 zł |
| 250 | 0,67980 zł | 169,95 zł |
| 500 | 0,61518 zł | 307,59 zł |
| 1 000 | 0,56027 zł | 560,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47392 zł | 1 895,68 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |

