
RLC73PD2ER237FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2ER237FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2ER237FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2ER237FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2ER237FTD |
Description | RLC73PD 2E R237 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 237 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,98700 zł | 9,87 zł |
| 25 | 0,83720 zł | 20,93 zł |
| 50 | 0,74320 zł | 37,16 zł |
| 100 | 0,66250 zł | 66,25 zł |
| 250 | 0,57408 zł | 143,52 zł |
| 500 | 0,51866 zł | 259,33 zł |
| 1 000 | 0,47154 zł | 471,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38763 zł | 1 938,15 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

