
RLC73PD2BR866FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR866FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR866FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR866FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR866FTD |
Description | RLC73PD 2B R866 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 866 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,49900 zł | 4,99 zł |
| 25 | 0,41960 zł | 10,49 zł |
| 50 | 0,36980 zł | 18,49 zł |
| 100 | 0,32780 zł | 32,78 zł |
| 250 | 0,28180 zł | 70,45 zł |
| 500 | 0,25294 zł | 126,47 zł |
| 1 000 | 0,22834 zł | 228,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18452 zł | 922,60 zł |
| 10 000 | 0,17018 zł | 1 701,80 zł |
| 15 000 | 0,16282 zł | 2 442,30 zł |
| 25 000 | 0,15449 zł | 3 862,25 zł |
| 35 000 | 0,14953 zł | 5 233,55 zł |
| 50 000 | 0,14468 zł | 7 234,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

