Parametric Equivalent

RLC73PD2BR196FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR196FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR196FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR196FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR196FTD |
Description | RLC73PD 2B R196 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 196 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLC73PD2BR196FTDF | TE Connectivity Passive Product | 0 | 1712-RLC73PD2BR196FTDFTR-ND | 0,34723 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,63600 zł | 6,36 zł |
| 25 | 0,53720 zł | 13,43 zł |
| 50 | 0,47540 zł | 23,77 zł |
| 100 | 0,42230 zł | 42,23 zł |
| 250 | 0,36380 zł | 90,95 zł |
| 500 | 0,32734 zł | 163,67 zł |
| 1 000 | 0,29624 zł | 296,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24085 zł | 1 204,25 zł |
| 10 000 | 0,22274 zł | 2 227,40 zł |
| 15 000 | 0,21344 zł | 3 201,60 zł |
| 25 000 | 0,20292 zł | 5 073,00 zł |
| 35 000 | 0,19665 zł | 6 882,75 zł |
| 50 000 | 0,19052 zł | 9 526,00 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |


