
RLC73PD2AR634FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2AR634FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR634FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR634FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR634FTD |
Description | RLC73PD 2A R634 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 634 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,40600 zł | 4,06 zł |
| 25 | 0,34200 zł | 8,55 zł |
| 50 | 0,30100 zł | 15,05 zł |
| 100 | 0,26640 zł | 26,64 zł |
| 250 | 0,22824 zł | 57,06 zł |
| 500 | 0,20446 zł | 102,23 zł |
| 1 000 | 0,18421 zł | 184,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14811 zł | 740,55 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

