511 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2AR511FTD

DigiKey Part Number
1712-RLC73PD2AR511FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2AR511FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2AR511FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2AR511FTD
Description
RLC73PD 2A R511 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
511 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 zł0,66 zł
100,41500 zł4,15 zł
250,34920 zł8,73 zł
500,30740 zł15,37 zł
1000,27220 zł27,22 zł
2500,23316 zł58,29 zł
5000,20888 zł104,44 zł
1 0000,18819 zł188,19 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15131 zł756,55 zł
Manufacturers Standard Package
Unit Price without VAT:0,66000 zł
Unit Price with VAT:0,81180 zł