130 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73N2AR13FTD

DigiKey Part Number
1712-RLC73N2AR13FTDTR-ND - Tape & Reel (TR)
1712-RLC73N2AR13FTDCT-ND - Cut Tape (CT)
1712-RLC73N2AR13FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73N2AR13FTD
Description
RLC73N 2A R13 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
130 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 zł0,54 zł
100,33800 zł3,38 zł
250,28280 zł7,07 zł
500,24840 zł12,42 zł
1000,21980 zł21,98 zł
2500,18800 zł47,00 zł
5000,16812 zł84,06 zł
1 0000,15114 zł151,14 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12097 zł604,85 zł
10 0000,11110 zł1 111,00 zł
15 0000,10602 zł1 590,30 zł
25 0000,10029 zł2 507,25 zł
35 0000,09686 zł3 390,10 zł
50 0000,09352 zł4 676,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,54000 zł
Unit Price with VAT:0,66420 zł