
RLC73M3AR022FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73M3AR022FTDGTR-ND - Tape & Reel (TR) 1712-RLC73M3AR022FTDGCT-ND - Cut Tape (CT) 1712-RLC73M3AR022FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73M3AR022FTDG |
Description | RLC73M 3A R022 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62338 zł | 2 493,52 zł |
| Unit Price without VAT: | 0,62338 zł |
|---|---|
| Unit Price with VAT: | 0,76676 zł |

