33 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73M2HR033FTE

DigiKey Part Number
1712-RLC73M2HR033FTETR-ND - Tape & Reel (TR)
1712-RLC73M2HR033FTECT-ND - Cut Tape (CT)
1712-RLC73M2HR033FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73M2HR033FTE
Description
RLC73M 2H R033 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,12000 zł2,12 zł
101,36800 zł13,68 zł
251,16200 zł29,05 zł
501,03340 zł51,67 zł
1000,92360 zł92,36 zł
2500,80364 zł200,91 zł
5000,72850 zł364,25 zł
1 0000,66455 zł664,55 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,56410 zł2 256,40 zł
Manufacturers Standard Package
Unit Price without VAT:2,12000 zł
Unit Price with VAT:2,60760 zł